Sensata IALN111-1-42-5.00-A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 3 |
| Series | IAL |
| RoHS | Not Compliant |
Download the complete datasheet for Sensata IALN111-1-42-5.00-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.