Sensata IDGH66-1-62-15.0-01 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 15A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Sensata IDGH66-1-62-15.0-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.