Sensata IEG1-34863-15-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 1 |
| Series | IEG |
| RoHS | Compliant |
Download the complete datasheet for Sensata IEG1-34863-15-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.