Sensata IEG111-21478-4 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 3 |
| Series | IEG |
| RoHS | Compliant |
Download the complete datasheet for Sensata IEG111-21478-4 to view detailed technical specifications.
No datasheet is available for this part.