Sensata IEG6-1-62-22.0-01-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 22A |
| Mount | Panel |
| Number of Poles | 1 |
| Series | IEG |
| RoHS | Not Compliant |
Download the complete datasheet for Sensata IEG6-1-62-22.0-01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.