Sensata IEG66-1-71-2.00-01-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | IEG |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Sensata IEG66-1-71-2.00-01-V to view detailed technical specifications.
No datasheet is available for this part.