Sensata IEGX666-0-29132-1 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Series | IEG |
| RoHS | Compliant |
Download the complete datasheet for Sensata IEGX666-0-29132-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.