Sensata IEGX666-1REC4-30622-1 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 3 |
| Series | IEG |
| RoHS | Compliant |
Download the complete datasheet for Sensata IEGX666-1REC4-30622-1 to view detailed technical specifications.
No datasheet is available for this part.