Sensata IELB1-1-52-25.0-2-01-V technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 25A |
| Mount | Panel |
| Number of Poles | 1 |
| Series | IEL |
| RoHS | Compliant |
Download the complete datasheet for Sensata IELB1-1-52-25.0-2-01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.