Sensata IELBXK110-36461-1-1V technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 2 |
| Series | IEL |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 80V |
| RoHS | Unconfirmed |
Download the complete datasheet for Sensata IELBXK110-36461-1-1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.