Sensata IELHK111-1-61-20.0-AE-01-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | IEL |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Sensata IELHK111-1-61-20.0-AE-01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.