Sensata IPA-1-1-62-30.0-A-01 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 30A |
| Mount | Panel |
| Number of Poles | 1 |
| Series | IPA |
| RoHS | Compliant |
Download the complete datasheet for Sensata IPA-1-1-62-30.0-A-01 to view detailed technical specifications.
No datasheet is available for this part.