Sensata IPA-11-1-61-7.50-01-T technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | IPA |
| RoHS | Not Compliant |
Download the complete datasheet for Sensata IPA-11-1-61-7.50-01-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.