Sensata IPA-111-1-62-25.0-A-01-T technical specifications.
| Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata IPA-111-1-62-25.0-A-01-T to view detailed technical specifications.
No datasheet is available for this part.