Sensata IPAH-111-1-41-10.0-A-01 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 3 |
| Series | IPA |
| RoHS | Not Compliant |
Download the complete datasheet for Sensata IPAH-111-1-41-10.0-A-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.