Sensata IUG666-1-41-4.00-01 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | IUG |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Sensata IUG666-1-41-4.00-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.