Sensata IUGN6-1-53F-5.00 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 1 |
| Series | IUG |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| RoHS | Unconfirmed |
Download the complete datasheet for Sensata IUGN6-1-53F-5.00 to view detailed technical specifications.
No datasheet is available for this part.