Sensata IUGN6-1REC4-72-15.0 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 1 |
| Series | IUG |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Sensata IUGN6-1REC4-72-15.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.