This magnetic breaker features a hydraulic delay and is rated for 30A at 250VAC. It has a panel mount and a 2-pole configuration. The breaker is part of the IUG series from Sensata and is designed for use in a variety of applications.
Sensata IUGN66-1REC4-66-30.0-00 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 30A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Series | IUG |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Sensata IUGN66-1REC4-66-30.0-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.