Sensata IUGN66-2REG4-35730-2 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 2 |
| Series | IUG |
| RoHS | Compliant |
Download the complete datasheet for Sensata IUGN66-2REG4-35730-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.