Sensata IUGN666-1-62-35.0 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 3 |
| Series | IUG |
| RoHS | Unconfirmed |
Download the complete datasheet for Sensata IUGN666-1-62-35.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.