Sensata IULBXK1-35331-100 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 1 |
| Series | IUL |
| RoHS | Compliant |
Download the complete datasheet for Sensata IULBXK1-35331-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.