Sensata IULNK11-1-72-60.0-AK technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 2 |
| Series | IUL |
| RoHS | Unconfirmed |
Download the complete datasheet for Sensata IULNK11-1-72-60.0-AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.