Sensata IULPK21-1REC4-70035-130 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Package Quantity | 1 |
| Series | IUL |
| RoHS | Compliant |
Download the complete datasheet for Sensata IULPK21-1REC4-70035-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.