Sensata JAEP-3-1REC4-52-3-B1-600 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 600A |
| Mount | Panel |
| Number of Poles | 3 |
| Series | JAE |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Sensata JAEP-3-1REC4-52-3-B1-600 to view detailed technical specifications.
No datasheet is available for this part.