Sensata JLE-1-1REC5R-30150-222 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | JLE |
| RoHS | Compliant |
Download the complete datasheet for Sensata JLE-1-1REC5R-30150-222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.