CIR BRKR MAG-HYDR 200A 240VAC
Sensata JLE-3-1-62-5-F1-200 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 200A |
| Mount | Panel |
| Number of Poles | 3 |
| Series | JLE |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Sensata JLE-3-1-62-5-F1-200 to view detailed technical specifications.
No datasheet is available for this part.