Sensata JLE-3-1-63-5-B4-125 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 125A |
| Mount | Panel |
| Number of Poles | 3 |
| Series | JLE |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Sensata JLE-3-1-63-5-B4-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.