Sensata JLM-2-1-51-1-B4-200 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 200A |
| Mount | Panel |
| Number of Poles | 2 |
| Series | JLM |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Sensata JLM-2-1-51-1-B4-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.