Sensata JREP-2-1-53-1-B2-300-A technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 300A |
| Mount | Panel |
| Number of Poles | 2 |
| Series | JREP |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Sensata JREP-2-1-53-1-B2-300-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.