Sensata JTMP-4-1RLS4-37877-800 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 4 |
| Package Quantity | 1 |
| Series | JTMP |
| RoHS | Compliant |
Download the complete datasheet for Sensata JTMP-4-1RLS4-37877-800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.