Sensata LMLB1-1RLS4-52-80.0-1-01-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 80A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LML |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Sensata LMLB1-1RLS4-52-80.0-1-01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.