Sensata LMLB1-1RS4-35265-70 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | LML |
| RoHS | Compliant |
Download the complete datasheet for Sensata LMLB1-1RS4-35265-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.