Sensata LMLK1-1-51-60.0-91-V technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 1 |
| Series | LML |
| RoHS | Unconfirmed |
Download the complete datasheet for Sensata LMLK1-1-51-60.0-91-V to view detailed technical specifications.
No datasheet is available for this part.