Sensata PGFM-111-B-A1 technical specifications.
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata PGFM-111-B-A1 to view detailed technical specifications.
No datasheet is available for this part.