Sensata PP11-61-20.0A-34861-6-V technical specifications.
| Actuator Type | Push-Pull Plunger |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | PP |
| RoHS | Compliant |
Download the complete datasheet for Sensata PP11-61-20.0A-34861-6-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.