Sensata PR11-2-12.5A-25044-6-V technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 1 |
| Series | SNAPAK® |
| RoHS | Compliant |
Download the complete datasheet for Sensata PR11-2-12.5A-25044-6-V to view detailed technical specifications.
No datasheet is available for this part.