Sensata PR15-2-5.00A-25329-1 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 1 |
| Series | SNAPAK® |
| RoHS | Compliant |
Download the complete datasheet for Sensata PR15-2-5.00A-25329-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.