Sensata PR21-62F-10.0A-30436-1-V technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 2 |
| Series | SNAPAK® |
| RoHS | Compliant |
Download the complete datasheet for Sensata PR21-62F-10.0A-30436-1-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.