Sensata PR21-62F-21.0A-35259-8 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 21A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Series | SNAPAK® |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Sensata PR21-62F-21.0A-35259-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.