Sensata R11-1-15.0A-9641-1 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 15A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SNAPAK® |
| Time to Trip | 15s |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Sensata R11-1-15.0A-9641-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.