Sensata R11-1-20.0A-R06CV-V technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 20A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | SNAPAK® |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Sensata R11-1-20.0A-R06CV-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.