Sensata R11-62-10.0A-B01CH-S-V technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | SNAPAK® |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Sensata R11-62-10.0A-B01CH-S-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.