Sensata T11-2-5.00A-02-00 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 1 |
| Series | SNAPAK® |
| RoHS | Unconfirmed |
Download the complete datasheet for Sensata T11-2-5.00A-02-00 to view detailed technical specifications.
No datasheet is available for this part.