Sensata T11-69-3.50A-02-31A-V technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 1 |
| Series | SNAPAK® |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Sensata T11-69-3.50A-02-31A-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.