Sensata T21-2-3.00A-02-20BLS technical specifications.
| Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 65V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata T21-2-3.00A-02-20BLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.