Sensata T21-2-3.00A-20148-1-V technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Series | T |
| RoHS | Compliant |
Download the complete datasheet for Sensata T21-2-3.00A-20148-1-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.