Sensata T21-4-12.5A-01-31A-V technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 12.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SNAPAK® |
| Time to Trip | 15s |
| RoHS | Compliant |
Download the complete datasheet for Sensata T21-4-12.5A-01-31A-V to view detailed technical specifications.
No datasheet is available for this part.
