Sensata T21-62-20.0A-36687-2-V technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Series | T |
| RoHS | Compliant |
Download the complete datasheet for Sensata T21-62-20.0A-36687-2-V to view detailed technical specifications.
No datasheet is available for this part.