Sensata T26-2-7.00A-27720-1 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 7A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Series | SNAPAK® |
| Time to Trip | 15s |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Sensata T26-2-7.00A-27720-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.